text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1419106-0

VTF Series Bracket Mount Socket 1 Pole Quick Connect Without Grounding Provision

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity 4-1419106-0 - Technical Attributes
Attributes Table
Accessory Type: Socket
No of Positions: 5
Termination Style: Quick Connect
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
314
USA:
314
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.96
USD
Quantity
Unit Price
4
$7.24
15
$7.16
30
$7.12
100
$7.05
200+
$6.97
Product Variant Information section