text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1002N

CPC1002N Series 700 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Littelfuse CPC1002N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: .55Ω
Input Voltage: 1.4V to 9V
Input Current: 50mA
Contact Current-Max: 0.7A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
30
$0.815
100
$0.79
200
$0.775
500+
$0.74
Product Variant Information section