text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1540AABTR

LH1540 Series SPST 350 V 120 mA 1 Form A Surface Mount Solid-State Relay

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay LH1540AABTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5300V
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,240.00
USD
Quantity
Unit Price
1,000
$1.24
2,000
$1.23
3,000+
$1.22
Product Variant Information section