Manufacturer Part #
PVG612PBF
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay - MDIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:MDIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVG612PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023
Details and Download
Part Status:
Active
Active
Infineon PVG612PBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 60V |
| On-state Resistance-Max: | 0.5Ω |
| Input Current: | 25mA |
| Contact Current-Max: | 1A |
| Isolation Voltage-RMS: | 4000V |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 2ms |
| Turn-off Delay Time: | 0.5ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The PVG612PBF is a Single-Pole Normally Open HEXFET Power MOSFET Photovoltaic Relay, available in 6-Pin molded DIP package.
This Relay exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess
Features:
- Bounce-free operation
- High load current capacity
- High off-state resistance
- Linear AC/DC operation
- 4,000 VRMS I/O Isolation
- Solid-State reliability
- UL recognized
- ESD Tolerance:
- 4000V Human Body Model
- 500V Machine Model
Applications:
- Programmable Logic Controllers
- Computers and Peripheral Devices
- Audio Equipment
- Power Supplies and Power Distribution
- Control of Displays and Indicators
- Industrial Automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
50
$4.12
100
$4.07
150
$4.04
200+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-6
Mounting Method:
Through Hole