Manufacturer Part #
VOR1060M4T
VOR1060M4 Series SOP-4 Optically Isolated 1 Form A SSR Relay 600 V Load
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Vishay VOR1060M4T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOR1060M4T - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Control Voltage: | 1.4V |
| Output Voltage: | 600V |
| On-state Resistance-Max: | 70Ω |
| Input Current: | 50mA |
| Contact Current-Max: | 50mA |
| Isolation Voltage-RMS: | 3750V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount