Manufacturer Part #
VOR1142B4T
VOR1142B4 Series SPST (1 Form A) 5300 V 1 Channel SMT Solid State Relay - SMD-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MICRO SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Vishay VOR1142B4T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOR1142B4T - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 400V |
| On-state Resistance-Max: | 27Ω |
| Input Current: | 240mA |
| Isolation Voltage-RMS: | 5300V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 0.13ms |
| Turn-off Delay Time: | 0.05ms |
| Operating Temp Range: | -40°C to +100°C |
| Package Style: | MICRO SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$1.26
2,000
$1.25
3,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MICRO SMD-4
Mounting Method:
Surface Mount