text.skipToContent text.skipToNavigation

Manufacturer Part #

1825190-3

4 Position SPST 2.54 mm Pitch Through Hole Programmable DIP Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
TE Connectivity 1825190-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Features & Applications

The 1825190-3 is a 4 Position SPST 2.54 mm Pitch Through Hole Programmable DIP Shunt

Product Features:

  • Product Type = Shunt
  • Shunt Type = DIP
  • PCB Mount Style = Through Hole
  • Solder Tail Contact Plating = Tin
  • Number of Positions = 4
  • Centerline (mm [in]) = 2.54 [0.100]
  • Centerline, Matrix (mm [in]) = 2.54 x 7.62 [.100 x .300]
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Housing Color = Black
  • Housing Material = PBT - GF
  • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.45
USD
Quantity
Unit Price
30
$0.615
75
$0.60
150
$0.59
400
$0.575
1,000+
$0.555
Product Variant Information section