text.skipToContent text.skipToNavigation

Manufacturer Part #

1825190-7

8 Position 2.54 mm Pitch Through Hole Programmable DIP Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825190-7 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Termination Style: PCB
Sealed Option: Unsealed
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 1825190-7 is a 8 Position 2.54 mm Pitch Through Hole Programmable DIP Shunt

Product Features:

  • Product Type = Shunt
  • Shunt Type = DIP
  • PCB Mount Style = Through Hole
  • Solder Tail Contact Plating = Tin
  • Number of Positions = 8
  • Centerline (mm [in]) = 2.54 [0.100]
  • Centerline, Matrix (mm [in]) = 2.54 x 7.62 [.100 x .300]
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Housing Color = Black
  • Housing Material = PBT - GF
  • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10400
Multiple Of:
26
Total
$6,188.00
USD
Quantity
Unit Price
10,400+
$0.595
Product Variant Information section