Manufacturer Part #
76HPSB08GWRT
76HP Series Side Actuated SPST 8 Position Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Grayhill 76HPSB08GWRT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Sealed Option: | Unsealed |
| Contact Resistance: | 30mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 150mA |
| Insulation Resistance: | 2000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 76HP series DIP Switch is Piano-DIP, SPST, gull wing, 8 position, RoHS compliant.
Key Features:
- Compatible with SMT Assembly Including Infrared Reflow and Vapor-Phase
- Easily Accessed when PC Boards are Racked
- Reliable Spring and Ball Contact
Specifications:
- Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 50 mA, 30 Vdc
- Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
- Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 2,000 Mohms
- Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
- Carry Rating: 5 amps, maximum rise of 20°C
- Switch Capacitance: 2 pF at 1 megahertz
- Terminals: Copper alloy, matte tin plated over nickel barrier
- Non-Conductive Parts: Cover is natural color thermoplastic, actuators are white thermoplastic (UL94V-O)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount