Manufacturer Part #
76SC04ST
76 Series Raised Rocker SPDT 4 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:13 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 76SC04ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 76SC04ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 4 |
| Circuitry: | SPDT |
| Actuator Style: | Raised |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Contact Resistance: | 30mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 150mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.5mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
13
$4.32
26
$4.27
52
$4.22
65
$4.20
195+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
13 per Tube
Mounting Method:
Through Hole