text.skipToContent text.skipToNavigation

Manufacturer Part #

290VAA5F201B2

290 Series 9 mm 12 V Flat Shaft Trim Momentary Switch Miniature Rotary Encoder

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
CTS 290VAA5F201B2 - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 12V
Actuator Type: Shaft
Mounting Method: PCB Mount
Features & Applications

290 Series Precision Miniature 9 mm Size, Shaft lenght of 15 mm Rotary Encoder.

Features:

  • Miniature Size
  • High Resolution (20 pulses)
  • Optional Momentary Switch
  • Continuous Rotation
  • Durable Metal Shaft & Bushing
  • Long Rotational Life (50 K, 100 K)
  • Available with 20 Detents
  • RoHS Compliant
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
200+
$2.20
Product Variant Information section