text.skipToContent text.skipToNavigation

Manufacturer Part #

62D22-02-P

22.5° or 16 positions, w/o pushbutton, 12.0in. cable, stripped connector .050in.

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62D22-02-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$923.50
USD
Quantity
Unit Price
1
$38.79
3
$38.18
5
$37.90
10
$37.53
20+
$36.94
Product Variant Information section