text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R-K1-A

Keylock Switch, 15mm panel mount, solder terminal, key pulled on both positions

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Adam Tech SW-R-K1-A - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SPST
Termination Style: Solder Lug
Switch Operation: On-Off
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Actuator Style: Key Lock
Dielectric Withstanding Voltage: 500V
Operating Temperature: -25°C to +85°C
Dimension: W  16.17mm x H  23.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
133
USA:
133
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.74
USD
Quantity
Unit Price
1
$0.735
30
$0.715
100
$0.69
200
$0.68
500+
$0.645
Product Variant Information section