Manufacturer Part #
30-3UL
30 Series Momentary SPST Black Panel Mount Solder Lug Push Button Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 30-3UL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 30-3UL - Technical Attributes
Attributes Table
| Contact Current-Max: | 5A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
The Series 30 Butt Contact Pushbutton Switch SPST, Black Button with 1 and 5 Amp.
Key Features:
- Reliable
- Economical
- Large Selection
- UL Recognized
- CSA Certified
- Sealed Bushing and Pushbutton Option
Specifications:
- Contact Resistance: 25 milliohms maximum on a new switch
- Voltage Breakdown: 1,000 Vac between mutually insulated parts
- Insulation Resistance: 1,000 megohms minimum
- Operating Temperature: -40° to +85°C
- Mounting Torque: 2 inch-pounds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5
$5.35
20
$5.28
30
$5.27
75
$5.22
125+
$5.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount