text.skipToContent text.skipToNavigation

Manufacturer Part #

LB15RKW01-5D24-JD

LB Series 3 A 250 VAC SPDT Rectangular Amber color Snap-In Push button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LB15RKW01-5D24-JD - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Amber
Actuator Style: Pushbutton
Termination Style: Snap-In
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
203
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,218.00
USD
Quantity
Unit Price
1
$25.58
3
$25.21
5
$25.04
15
$24.68
25+
$24.36
Product Variant Information section