Manufacturer Part #
LP4OA1PBBTG
LP4 Series 30 V 100 mA DPDT Standard Illuminated Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch LP4OA1PBBTG - Technical Attributes
Attributes Table
| Rated Voltage: | 30V |
| Contact Current-Max: | 0.1A |
| Switch Operation: | On-Mom |
| Circuitry: | DPDT |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | Green |
| Cap Color: | Clear |
| Actuator Style: | Round |
| Termination Style: | Straight Thru Hole |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
90
$2.48
180
$2.45
270
$2.44
360+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
90 per Bulk
Mounting Method:
PCB Mount