text.skipToContent text.skipToNavigation

Manufacturer Part #

SV8FW3SS-3G1

SV8 Series 2A 36VDC SPST Wired leads 500mm Anti-Vandal Pushbutton

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SV8FW3SS-3G1 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: Red / Green
Cap Color: Silver
Actuator Style: Round
Termination Style: Wire Leads
Operating Temperature: -20°C to +70°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,448.00
USD
Quantity
Unit Price
5
$14.93
10
$14.81
15
$14.75
25
$14.66
50+
$14.48
Product Variant Information section