text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2201OAXA

TL2201 Series DPDT 100 mA 30 VDC Momentary Sub Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL2201OAXA - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: On-Mom
Circuitry: DPDT
Insulation Resistance: 100MΩ
Illumination Color: No
Actuator Style: Plunger
Termination Style: PC Pin
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
700
$0.45
1,400+
$0.44
Product Variant Information section