Manufacturer Part #
VPS-1-Q4PSI-20KNN-5
Pushbutton switch blk 4P DPST 19.8mm Diameter Off-On .187" QC IP65
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
VCC VPS-1-Q4PSI-20KNN-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VPS-1-Q4PSI-20KNN-5 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 125VAC |
| Rated Voltage: | 14V |
| Contact Current-Max: | 10A |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Insulation Resistance: | 100MΩ |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Quick Connect |
| Operating Temperature: | -25°C to +85°C |
| IP Rating: | IP65 |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Panel Mount