text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62J12S2AHQA

DF Series 16 A Black Mini DPST Off-On Right Angle Power Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
C&K DF62J12S2AHQA - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Snap Fit
Pricing Section
Global Stock:
451
USA:
451
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.90
USD
Quantity
Unit Price
10
$3.39
25
$3.34
40
$3.31
100
$3.26
150+
$3.20
Product Variant Information section