Manufacturer Part #
SW-R1-1A-E-1-0
Medium Rocker Switch .250in [6.35mm], black actuator, rectangular
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Adam Tech SW-R1-1A-E-1-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-R1-1A-E-1-0 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Contact Material: | Brass |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1500V |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | L 33.5mm x H 31.6mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
75
$0.315
150
$0.31
300
$0.305
750
$0.295
1,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount