Manufacturer Part #
1825280-1
SSJ1204 LOW P SLIDE SWITCH SPDT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6400 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
TE Connectivity 1825280-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1825280-1 - Technical Attributes
Attributes Table
| Actuator Style: | Slide |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Voltage Rating: | 12V |
| Contact Current-Max: | 100mA |
| Insulation Resistance: | 100MΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Style: | PC Through Hole |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,416
USA:
1,416
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.765
30
$0.745
100
$0.725
200
$0.71
500+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
6400 per Box
Mounting Method:
Through Hole