text.skipToContent text.skipToNavigation

Manufacturer Part #

EG1206

EG Series SPDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
E-Switch EG1206 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 30V
Contact Current-Max: 0.2A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Right Angle
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications

The EG Series Slide Switches offer dozens of models to choose from so you can get the package style and size that you need.

They are available up to 6 poles and some are available as SMT/SMD.

Features:

  • Variety of package styles and sizes
  • Up to 6 poles
  • Variety of functions
  • Positive Detent
  • SMT Options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test and measurement
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Unit Price
1
$0.38
75
$0.375
200
$0.365
400
$0.36
1,250+
$0.345
Product Variant Information section