text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2315A

EG Series DP3T On-On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2545
Product Specification Section
E-Switch EG2315A - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,475
USA:
2,475
2,475
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
100
$0.54
200
$0.53
400
$0.52
1,000+
$0.50