text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1022

MTG Series SPST Off-MOM Short Top Actuator PC Pin Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1022 - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Actuator Style: Top Actuator
Termination Style: PC Pin
Dimension: L  12.65mm x W  12.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,330.00
USD
Quantity
Unit Price
100
$2.39
200
$2.36
300+
$2.33
Product Variant Information section