text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1606.11

SMS Series SPST-NO 0.05A @ 42VDC, 11.40mm x 11.40mm Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1606.11 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Rated Voltage (VAC): 30VAC
Voltage Rating: 42V
Current Rating: 0.05A
Insulation Resistance: 100MΩ
Actuation Force: 2.2N
Actuator Style: Short
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: H  3.65mm x L  11.4mm x W  11.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
100
$2.40
200
$2.37
300+
$2.35
Product Variant Information section