text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1625.7

IP67 Type 12.85 mm Elongated Button Black 2.5 N Variable Actuator Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1625.7 - Technical Attributes
Attributes Table
Actuation Force: 2.2N
Contact Material: Gold
Actuator Style: Extended
Dimension: L  11.4mm x W  11.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$580.00
USD
Quantity
Unit Price
200+
$2.90
Product Variant Information section