text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437565-0

50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch

Product Specification Section
TE Connectivity 3-1437565-0 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Actuation Force: 1.6N
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: H  4.3mm x L  7mm x W  3.5mm
Mounting Method: Surface Mount
Features & Applications
The 3-1437565-0 is a 50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in Tape and Reel package.

Product Features:

  • Product Type = Switch  
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = FSMJSMA
  • Mount Angle = Vertical
  • Termination Type = Printed Circuit
  • Actuator Style = Round 
  • Leg Style = Gullwing 
  • Contact Rating = 50 mA
  • Mount Style = Surface Mount
  • Actuator Length (mm) = 0.70
  • Actuator Profile = Extended
  • Actuator Color = Grey
  • Case Material = Polyamide 
  • Actuator Material = PPS 
  • Contact Plating = Silver  
  • Contact Base Material = Copper Alloy
  • Operating Function = Off [On] 
  • ESD Grounding Terminal = Without
  • Actuator Force (g) = 160.00 
  • Number of Actuators = Single
  • Switch Height (mm)= 4.30

Applications:

  • White goods
  • Building automation
  • Office equipment
  • Communications
  • Test & measurement
  • Remote control devices
  • Heating and air-conditioning systems

 

Pricing Section
Global Stock:
896
USA:
896
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Unit Price
1
$0.50
10
$0.42
40
$0.37
150
$0.325
500+
$0.28