text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P0N02B

EVQ-P0 Series 6.2 x 6.2 mm Through Hole 0.6 N Overstroke Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-P0N02B - Technical Attributes
Attributes Table
Actuation Force: 0.6N
Actuator Style: Push Plate
Termination Style: PC Pin
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
4,000+
$0.17
Product Variant Information section