text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR231NGLFS

KMR 2 Series 4.6 x 2.8 x 1.9mm 3 N Microminiature Top Actuator Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
C&K KMR231NGLFS - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: H  1.9mm x L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,625.00
USD
Quantity
Unit Price
7,000+
$0.375
Product Variant Information section