Manufacturer Part #
KSC721JLFS
KSC Series Sealed SPST 1.7 N / 1.8 N J Bend Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSC721JLFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 10MΩ |
| Actuation Force: | 1.7N |
| Contact Material: | Silver |
| Operating Force: | 225gf |
| Contact Plating: | Silver |
| Actuator Style: | Soft |
| Termination Style: | J-Bend |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.172
2,000
$0.17
3,000
$0.168
4,000
$0.167
5,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount