text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR223GNCLFG

KSR Series SPST On-MOM Top Actuated Gull Wing SMT Non Illuminated Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K KSR223GNCLFG - Technical Attributes
Attributes Table
Actuation Force: 2N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: L  6mm x W  3.8mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,575.00
USD
Quantity
Unit Price
2,500+
$0.705