Manufacturer Part #
TL1105KF250Q
TL1105 Series SPST 2.5 N Round Button PC Through Hole Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL1105KF250Q - Technical Attributes
Attributes Table
| Actuation Force: | 2.5N |
| Contact Material: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PCB |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Through Hole |
Features & Applications
The TL1105 series 6mm x 6mm tactile switch comes with a right angle option, many actuator lengths and multiple operating forces.
The TL1105 tact switch features reliable dome contact technology, and a strong tactile feedback.
Features:
- Reliable dome contact technology
- Strong tactile/audible feedback
- Multiple operating force options
Applications:
- Telecommunications
- Consumer Electronics
- Audio/visual
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
125
$0.16
250
$0.158
500
$0.156
1,500
$0.153
3,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole