Manufacturer Part #
TL3315NF100Q
TL3315 Series SPST 1 N Round Button J-Bend SMT Low Profile Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1941 | ||||||||||
Product Specification Section
E-Switch TL3315NF100Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3315NF100Q - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 15V |
| Current Rating: | 50mA |
| Insulation Resistance: | 50MΩ |
| Actuation Force: | 1N |
| Contact Material: | Silver |
| Operating Force: | 100gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | J-Bend |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 7.1mm x W 5mm |
| Mounting Method: | Surface Mount |
Features & Applications
The TL3315NF100Q is a SPST Round Button J-Bend Surface Mount Low Profile Tactile Switch with actuation force of 1 N.
Features and Benefits:
- Very low profile
- Surface Mount
Applications:
- Consumer Electronics
- Audio/visual
- Medical
- Testing/Instrumentation
- Telecommunications
- Computer/Servers/Peripherals
Pricing Section
Global Stock:
148
USA:
148
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.325
20
$0.25
100
$0.21
500
$0.172
2,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount