Manufacturer Part #
AFB0612DH-AF00
AFB Series 12 V DC FAN 60 x 60 x 25.4 mm Ball 50.4 CFM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0612DH-AF00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 50.4CFM |
| Noise: | 55dBA |
| Voltage Rating: | 12V |
| Dimension: | L 60mm x W 60mm x H 25.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.21
5
$11.11
15
$10.99
30
$10.91
50+
$10.75
Product Variant Information section
Available Packaging
Package Qty:
180 per Box