Manufacturer Part #
AFB0612EH-ABR00
AFB Series 6800 RPM 38.35 CFM 12 VDC 3 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0612EH-ABR00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 38.35CFM |
| Noise: | 60dBA |
| Voltage Rating: | 12V |
| Dimension: | L 60mm x W 60mm x H 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.78
5
$9.73
20
$9.59
30
$9.55
75+
$9.42
Product Variant Information section
Available Packaging
Package Qty:
180 per Box