text.skipToContent text.skipToNavigation

Manufacturer Part #

573300D00010G

TO-226 Surface Mount 18.00 C/W Thermal Resistance D2 Semiconductor Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Boyd 573300D00010G - Technical Attributes
Attributes Table
Thermal Resistance: 18°C/W
Material: Matte Tin Plated
Dimension: H  10.16mm x L  26.16mm x W  12.7mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 573300D00010G is a TO-226 package heat sink with a thermal resistance of 18.00 C/W.  This is a surface mount product.  The 573300D00010G comes with a matte tin plated finish.

 

Pricing Section
Global Stock:
287,500
USA:
287,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
250
$0.80
500
$0.785
750
$0.78
1,000+
$0.77
Product Variant Information section