Manufacturer Part #
574502B03300G
TO-220 21.20 C/W Thermal Resistance Spring Action and Solder Mounting Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Boyd 574502B03300G - Technical Attributes
Attributes Table
| Thermal Resistance: | 21.2°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 9.02mm x W 21.84mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 574502B03300G is a TO-220 package heat sink with a thermal resistance of 21.20 C/W. The 574502B03300G is a low cost slide on heat sink with solderable tabs. The 574502B03300G is black anodized.
Pricing Section
Global Stock:
17,489
USA:
17,489
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.67
75
$0.655
150
$0.64
300
$0.63
750+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag