Manufacturer Part #
575200B00000G
TO-92 Package 60.00 C/W Thermal Resistance Low Cost Slip On Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 575200B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 60°C/W |
| Material: | Black Anodized |
| Dimension: | H 12.7mm x L 3.17mm x W 15.29mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.47
30
$1.45
75
$1.43
150
$1.42
300+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag