Manufacturer Part #
578622B03200G
Dual TO-220 Package 13.20 C/W Thermal Resistance Twin Style Heat Sink with Tabs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray | ||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Boyd 578622B03200G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 578622B03200G - Technical Attributes
Attributes Table
| Thermal Resistance: | 13.2°C/W |
| Material: | Black Anodized |
| Dimension: | H 12.7mm x L 37.59mm x W 25.4mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 578622B03200G is a dual TO-220 package heat sink with a thermal resistance of 19.20 C/W. This is a copper channel style heat sink with an integrated clip. The 578622B03200G is black anodized.
Pricing Section
Global Stock:
11,100
USA:
11,100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.01
20
$1.97
40
$1.95
125
$1.92
250+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray