Manufacturer Part #
581102B02500G
TO-220 Package 16.80 C/W Thermal Resistance Solder Pin Flat Extruded Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tray | ||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
Boyd 581102B02500G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 581102B02500G - Technical Attributes
Attributes Table
| Thermal Resistance: | 16.8°C/W |
| Material: | Black Anodized |
| Dimension: | H 38.1mm x L 16.26mm x W 16.26mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 581102B02500G is a TO-220 package heat sink with a thermal resistance of 16.80 C/W. This is a space saving, flat back extruded heat sink with colderable pins. The 581102B02500G is black anodized.
Pricing Section
Global Stock:
20,069
USA:
20,069
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.805
30
$0.785
100
$0.76
200
$0.75
500+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray