text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-1179-C1-R0

maxiFLOW Series 58 x 23 x 11.4 mm 7.3° C/W Eighth Power Brick Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-1179-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 7.3°C/W
Material: Aluminum
Material Finish: Gold Anodized
Fin Style: Angled Fin
Shape: Rectangular
Dimension: H  11.4mm x L  58mm x W  23mm
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.56
USD
Quantity
Unit Price
1
$7.56
4
$7.46
15
$7.37
30
$7.32
75+
$7.20
Product Variant Information section