text.skipToContent text.skipToNavigation

Manufacturer Part #

4169G

TO-220 Package Aluminum Oxide Ceramic Insulating Dielectric Washer

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Boyd 4169G - Technical Attributes
Attributes Table
Type: Washer
Material: Metal/Ceramic
Mounting Method: Through Hole
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 4169G is an Aluminum oxide insulating washers used with TO-220 package.  Aluminum oxide has unique thermal conductivity qualities and features low loss factors at high frequencies. It has high compressive strengths, high volume resistivity, and low thermal expansion.
Pricing Section
Global Stock:
2,338
USA:
2,338
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.80
USD
Quantity
Unit Price
1
$0.80
30
$0.78
100
$0.755
200
$0.745
500+
$0.705
Product Variant Information section