text.skipToContent text.skipToNavigation

Manufacturer Part #

7721-10PPSG

PPS Insulating 0.3" Diameter Shoulder Washer

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Boyd 7721-10PPSG - Technical Attributes
Attributes Table
Type: Washer
Material: Nylon
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7721-10PPSG is a Polyphenylene Sulfide shoulder washer.  These washers are incredibly durable and perfect for aiding in heat sink mounting.  The 7721-10PPSG is RoHS compliant.
Pricing Section
Global Stock:
12,420
USA:
12,420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
125
$0.174
250
$0.172
500
$0.169
1,500
$0.165
3,000+
$0.16
Product Variant Information section