text.skipToContent text.skipToNavigation

Manufacturer Part #

IEC-TO-220V-18

IEC Series Black Glass Filled Nylon Transistor Insulator

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Essentra Components IEC-TO-220V-18 - Technical Attributes
Attributes Table
Type: Insulator
Material: Nylon
Features & Applications

Richco Inc. specializes in manufacturing quality plastic fasteners, wire management devices, circuit board hardware, and custom components. Richco now offers over 10,000 standard products for the electronics, computer, Ccnsumer goods, telecom/datacom, medical and contract manufacturing industries.

With 17 facilities worldwide, Richco takes pride in providing "Global presence with local support!". They offer thousands of pieces in stock, ready to ship when you need them. Whether it's a standard or custom molded part, Richco will follow through from prototype to production until you have the perfect product for your design.

Richco offers a range of plastic transistor insulating sleeves, mounts, rigs and pads that will fit most standard transistors, fuses and other electrical components.  These products are suitable for high voltage and high temperature applications in which assembly methods such as soldering and potting are used.

The IEC-TO-220V-18 is a black glass filled nylon transistor insulator.
Pricing Section
Global Stock:
4,108
USA:
4,108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.095
250
$0.0926
750
$0.0898
1,500
$0.0881
4,000+
$0.083
Product Variant Information section