text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX07NG

50 N Screw Mount Clip for TO-220

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Boyd MAX07NG - Technical Attributes
Attributes Table
Type: Clips
Material: Stainless Steel
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
317,246
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
125
$0.184
250
$0.181
500
$0.179
1,250
$0.175
2,500+
$0.17
Product Variant Information section