Manufacturer Part #
405I35D12M00000
405 Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1834 | ||||||||||
Product Specification Section
CTS 405I35D12M00000 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -40°C to +85°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 200µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +100°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.96
10
$0.86
40
$0.795
150
$0.735
500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount