Manufacturer Part #
ABLS2-12.000MHZ-D4Y-T
ABLS2 Series 12 MHz ±30 ppm 7 pF -40 to +85 °C SMT Microprocessor Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Abracon ABLS2-12.000MHZ-D4Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABLS2-12.000MHZ-D4Y-T - Technical Attributes
Attributes Table
| Load Capacitance: | 7pF |
| Operating Frequency: | 12MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.4mm x W 4.7mm |
| No of Pins: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABLS2 Series 12 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal
Features:
- Suitable for RoHS compliant reflow
- Available suitable for thin equipment
- Low height reduced to 3.3mm
- Tight stability & extended temperature
Applications:
- Computers, Modems, Microprocessors
- Automotive and Industrial
- Wireless Applications
Pricing Section
Global Stock:
13,000
Germany:
13,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.172
3,000
$0.168
5,000
$0.167
10,000
$0.165
20,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount