text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS2-25.000MHZ-D4YF-T

ABLS2 Series 25 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Abracon ABLS2-25.000MHZ-D4YF-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
315,000
USA:
315,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.30
USD
Quantity
Unit Price
1,000
$0.0983
2,000
$0.0964
3,000
$0.0953
4,000
$0.0945
5,000+
$0.092
Product Variant Information section