Manufacturer Part #
ABM3B-24.576MHZ-10-1-U-T
ABM3B Series 24.576 MHz ±10 ppm 10 pF -10 to +60°C Surface Mount Ceramic Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABM3B-24.576MHZ-10-1-U-T - Product Specification
Abracon ABM3B-24.576MHZ-10-1-U-T - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 24.576MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -10°C to +60°C |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM3B Series 24.576 MHz ±10 ppm 10 pF -10 to 60°C Surface Mount Ceramic Crystal
Features:
- Available for fundamental mode and 3rd over tone mode (up to 125MHz)
- Suitable for RoHS reflow
- Available for tight stability
- Seam sealed package assures high reliability
Applications:
- Cellular telephones, Pagers
- Com munication and Test equipment
- High Density applications
- PCMCIA and wireless applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.42
125
$0.41
250
$0.405
500
$0.395
1,250+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Surface Mount